+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8002

Loudspeaker; 10W; 4Ω; 50.5x90.5x32.2mm; 90÷20000Hz


Manufacturer: VISATON

Manufacturer part number:
8002
TME Symbol:
VS-SC5.9OM-4

Specification

Manufacturer
VISATON
Type of sound transducer
loudspeaker
Power
10W
Maximum power
15W
Impedance
Body dimensions
50.5x90.5x32.2mm
Operating temperature
-25...70°C
Sound frequency
90Hz...20kHz
Sound level
84dB
Resonant frequency
170Hz
Gross weight146.3 g
Certificates

WATCH VIDEO

See other products in this category: Speakers VISATON,
*
8002
25 in TME stock
Net price for quantities from 1 pcs - 10.01 USDGross price for quantities from 1 pcs - 10.01 USD
Net price for quantities from 10 pcs - 8.82 USDGross price for quantities from 10 pcs - 8.82 USD
Net price for quantities from 1000 pcs - 8.68 USDGross price for quantities from 1000 pcs - 8.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.