+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-SC90BA65

Bridge rectifier: single-phase; Urmax: 650V; If: 90A; Ifsm: 286A


Manufacturer: VISHAY

Manufacturer part number:
VS-SC90BA65
TME Symbol:
VS-SC90BA65

Specification

Manufacturer
VISHAY
Type of bridge rectifier
single-phase
Max. off-state voltage
650V
Load current
90A
Max. forward impulse current
286A
Electrical mounting
screw
Mechanical mounting
screw
Version
module
Leads
M4 screws
Case
SOT227B
Technology
SiC
Kind of package
tube
Max. forward voltage
2.04V
Gross weight30 g
Certificates
See other products in this category: Sing. ph. diode bridge rectif. - others VISHAY,
*
VS-SC90BA65
0 in TME stock
No. of pieces (Multiplicity: 160)
Minimum order quantity: 160.
Multiplicity: 160.
Product for special order