+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-SD1100C16C

Diode: hockey-puck rectifying; 1.6kV; 1.4kA; 2500A; B43; bulk


Manufacturer: VISHAY

Manufacturer part number:
VS-SD1100C16C
TME Symbol:
VS-SD1100C16C

Specification

Manufacturer
VISHAY
Type of diode
hockey-puck rectifying
Max. off-state voltage
1.6kV
Load current
1.4kA
Max. load current
2.5kA
Case
B43
Manufacturer series
VS-SD1100C
Mounting
Press-Pack
Max. forward impulse current
13kA
Max. forward voltage
1.31V
Kind of package
bulk
Gross weight83 g
Certificates
See other products in this category: Diodes - others VISHAY,
See other products from this series.:
*
VS-SD1100C16C
0 in TME stock
Net price for quantities from 1 pcs - 107.48 USDGross price for quantities from 1 pcs - 107.48 USD
Net price for quantities from 3 pcs - 95.02 USDGross price for quantities from 3 pcs - 95.02 USD
Net price for quantities from 6 pcs - 85.36 USDGross price for quantities from 6 pcs - 85.36 USD
Net price for quantities from 12 pcs - 79.65 USDGross price for quantities from 12 pcs - 79.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.