+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-SD2500C12K

Diode: hockey-puck rectifying; 1.2kV; 3kA; 5000A; DO200AC,K-PUK


Manufacturer: VISHAY

Manufacturer part number:
VS-SD2500C12K
TME Symbol:
VS-SD2500C12K

Specification

Manufacturer
VISHAY
Type of diode
hockey-puck rectifying
Max. off-state voltage
1.2kV
Load current
3kA
Max. load current
5kA
Case
DO200AC, K-PUK
Manufacturer series
VS-SD2500CK
Mounting
Press-Pack
Max. forward impulse current
31kA
Max. forward voltage
1.41V
Kind of package
bulk
Gross weight425 g
Certificates
See other products in this category: Diodes - others VISHAY,
See other products from this series.:
*
VS-SD2500C12K
0 in TME stock
Net price for quantities from 1 pcs - 340.76 USDGross price for quantities from 1 pcs - 340.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.