+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-SD3000C04K

Diode: hockey-puck rectifying; 400V; 3.8kA; 6230A; DO200AC,K-PUK

Manufacturer: VISHAY

Manufacturer part number:
VS-SD3000C04K
TME Symbol:
VS-SD3000C04K

Specification

Manufacturer
VISHAY
Type of diode
hockey-puck rectifying
Max. off-state voltage
0.4kV
Load current
3.8kA
Max. load current
6230A
Case
DO200AC, K-PUK
Manufacturer series
VS-SD3000CK
Mounting
Press-Pack
Max. forward impulse current
35800A
Max. forward voltage
1.22V
Kind of package
bulk
Gross weight425 g
Certificates
See other products in this category: Diodes - others VISHAY,
See other products from this series.:
*
VS-SD3000C04K
0 in TME stock
Net price for quantities from 1 pcs - 292.76 USDGross price for quantities from 1 pcs - 292.76 USD
Net price for quantities from 2 pcs - 264.77 USDGross price for quantities from 2 pcs - 264.77 USD
Net price for quantities from 4 pcs - 236.78 USDGross price for quantities from 4 pcs - 236.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.