+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-SD300C16C

Diode: hockey-puck rectifying; 1.6kV; 650A; 1150A; A-PUK,DO200AA


Manufacturer: VISHAY

Manufacturer part number:
VS-SD300C16C
TME Symbol:
VS-SD300C16C

Specification

Manufacturer
VISHAY
Type of diode
hockey-puck rectifying
Max. off-state voltage
1.6kV
Load current
650A
Max. load current
1.15kA
Case
A-PUK, DO200AA
Manufacturer series
VS-SD300C
Mounting
Press-Pack
Max. forward impulse current
6050A
Max. forward voltage
2.08V
Kind of package
bulk
Gross weight70 g
Certificates
See other products in this category: Diodes - others VISHAY,
See other products from this series.:
*
VS-SD300C16C
0 in TME stock
Net price for quantities from 1 pcs - 74.44 USDGross price for quantities from 1 pcs - 74.44 USD
Net price for quantities from 3 pcs - 65.70 USDGross price for quantities from 3 pcs - 65.70 USD
Net price for quantities from 6 pcs - 59.06 USDGross price for quantities from 6 pcs - 59.06 USD
Net price for quantities from 12 pcs - 55.10 USDGross price for quantities from 12 pcs - 55.10 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.