+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-SD400C12C

Diode: hockey-puck rectifying; 1.2kV; 800A; 1435A; A-PUK,DO200AA

Manufacturer: VISHAY

Manufacturer part number:
VS-SD400C12C
TME Symbol:
VS-SD400C12C

Specification

Manufacturer
VISHAY
Type of diode
hockey-puck rectifying
Max. off-state voltage
1.2kV
Load current
800A
Max. load current
1435A
Case
A-PUK, DO200AA
Manufacturer series
VS-SD400C
Mounting
Press-Pack
Max. forward impulse current
8250A
Max. forward voltage
1.86V
Kind of package
bulk
Gross weight250 g
Certificates
See other products in this category: Diodes - others VISHAY,
See other products from this series.:
*
VS-SD400C12C
0 in TME stock
Net price for quantities from 1 pcs - 72.89 USDGross price for quantities from 1 pcs - 72.89 USD
Net price for quantities from 3 pcs - 64.37 USDGross price for quantities from 3 pcs - 64.37 USD
Net price for quantities from 6 pcs - 57.83 USDGross price for quantities from 6 pcs - 57.83 USD
Net price for quantities from 12 pcs - 53.97 USDGross price for quantities from 12 pcs - 53.97 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.