+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-SD400C16C

Diode: hockey-puck rectifying; 1.6kV; 800A; 1435A; A-PUK,DO200AA

Manufacturer: VISHAY

Manufacturer part number:
VS-SD400C16C
TME Symbol:
VS-SD400C16C

Specification

Manufacturer
VISHAY
Type of diode
hockey-puck rectifying
Max. off-state voltage
1.6kV
Load current
800A
Max. load current
1435A
Case
A-PUK, DO200AA
Manufacturer series
VS-SD400C
Mounting
Press-Pack
Max. forward impulse current
8250A
Max. forward voltage
1.86V
Kind of package
bulk
Gross weight250 g
Certificates
See other products in this category: Diodes - others VISHAY,
See other products from this series.:
*
VS-SD400C16C
0 in TME stock
Net price for quantities from 1 pcs - 72.81 USDGross price for quantities from 1 pcs - 72.81 USD
Net price for quantities from 3 pcs - 64.29 USDGross price for quantities from 3 pcs - 64.29 USD
Net price for quantities from 6 pcs - 57.76 USDGross price for quantities from 6 pcs - 57.76 USD
Net price for quantities from 12 pcs - 53.91 USDGross price for quantities from 12 pcs - 53.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.