+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-SD700C30L

Diode: hockey-puck rectifying; 3kV; 700A; 1310A; B-PUK,DO200AB


Manufacturer: VISHAY

Manufacturer part number:
VS-SD700C30L
TME Symbol:
VS-SD700C30L

Specification

Manufacturer
VISHAY
Type of diode
hockey-puck rectifying
Max. off-state voltage
3kV
Load current
700A
Max. load current
1310A
Case
B-PUK, DO200AB
Manufacturer series
VS-SD700CL
Mounting
Press-Pack
Max. forward impulse current
7.5kA
Max. forward voltage
1.66V
Kind of package
bulk
Gross weight255 g
Certificates
See other products in this category: Diodes - others VISHAY,
See other products from this series.:
*
VS-SD700C30L
0 in TME stock
Net price for quantities from 1 pcs - 139.78 USDGross price for quantities from 1 pcs - 139.78 USD
Net price for quantities from 3 pcs - 126.97 USDGross price for quantities from 3 pcs - 126.97 USD
Net price for quantities from 9 pcs - 109.73 USDGross price for quantities from 9 pcs - 109.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.