+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-ST1000C14K1

Thyristor: hockey-puck; Urmax: 1.4kV; Ifmax: 2913A; 1473A; bulk

Manufacturer: VISHAY

Manufacturer part number:
VS-ST1000C14K1
TME Symbol:
VS-ST1000C14K1

Specification

Manufacturer
VISHAY
Type of thyristor
hockey-puck
Max. off-state voltage
1.4kV
Max. load current
2913A
Load current
1473A
Gate current
100/200mA
Case
A24, K-PUK
Mounting
Press-Pack
Max. forward impulse current
20kA
Max. forward voltage
1.8V
Threshold on-voltage
0.95V
Manufacturer series
VS-ST1000CxxK
Leads
connectors FASTON
Kind of package
bulk
Gross weight425 g
Certificates
See other products in this category: Button thyristors VISHAY,
See other products from this series.:
*
VS-ST1000C14K1
0 in TME stock
Net price for quantities from 1 pcs - 408.53 USDGross price for quantities from 1 pcs - 408.53 USD
Net price for quantities from 2 pcs - 362.88 USDGross price for quantities from 2 pcs - 362.88 USD
Net price for quantities from 6 pcs - 328.93 USDGross price for quantities from 6 pcs - 328.93 USD
Net price for quantities from 12 pcs - 299.67 USDGross price for quantities from 12 pcs - 299.67 USD
No. of pieces (Multiplicity: 1)