+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-ST1000C16K0

Thyristor: hockey-puck; Urmax: 1.6kV; Ifmax: 2913A; 1473A; bulk


Manufacturer: VISHAY

Manufacturer part number:
VS-ST1000C16K0
TME Symbol:
VS-ST1000C16K0

Specification

Manufacturer
VISHAY
Type of thyristor
hockey-puck
Max. off-state voltage
1.6kV
Max. load current
2913A
Load current
1473A
Gate current
100/200mA
Case
A24, K-PUK
Mounting
Press-Pack
Max. forward impulse current
20kA
Max. forward voltage
1.8V
Threshold on-voltage
0.95V
Manufacturer series
VS-ST1000CxxK
Kind of package
bulk
Gross weight425 g
Certificates
See other products in this category: Button thyristors VISHAY,
See other products from this series.:
*
VS-ST1000C16K0
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 383.88 USDGross price for quantities from 1 pcs - 383.88 USD
Net price for quantities from 2 pcs - 340.38 USDGross price for quantities from 2 pcs - 340.38 USD
Net price for quantities from 6 pcs - 308.84 USDGross price for quantities from 6 pcs - 308.84 USD
Net price for quantities from 12 pcs - 281.66 USDGross price for quantities from 12 pcs - 281.66 USD