+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-ST1000C22K1L

Thyristor: hockey-puck; Urmax: 2.2kV; Ifmax: 2913A; 1473A; 1kV/μs

Manufacturer: VISHAY

Manufacturer part number:
VS-ST1000C22K1L
TME Symbol:
VS-ST1000C22K1L

Specification

Manufacturer
VISHAY
Type of thyristor
hockey-puck
Max. off-state voltage
2.2kV
Max. load current
2913A
Load current
1473A
Gate current
100/200mA
Case
A24, K-PUK
Mounting
Press-Pack
Max. forward impulse current
20kA
Max. forward voltage
1.8V
Threshold on-voltage
0.95V
Manufacturer series
VS-ST1000CxxK
Leads
connectors FASTON
Pulse resistance
1kV/μs
Kind of package
bulk
Gross weight425 g
Certificates
See other products in this category: Button thyristors VISHAY,
See other products from this series.:
*
VS-ST1000C22K1L
0 in TME stock
Net price for quantities from 1 pcs - 443.00 USDGross price for quantities from 1 pcs - 443.00 USD
Net price for quantities from 2 pcs - 393.91 USDGross price for quantities from 2 pcs - 393.91 USD
Net price for quantities from 6 pcs - 356.51 USDGross price for quantities from 6 pcs - 356.51 USD
Net price for quantities from 12 pcs - 324.95 USDGross price for quantities from 12 pcs - 324.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.