+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-ST180C18C1

Thyristor: hockey-puck; Urmax: 1.8kV; Ifmax: 660A; 350A; Press-Pack

Manufacturer: VISHAY

Manufacturer part number:
VS-ST180C18C1
TME Symbol:
VS-ST180C18C1

Specification

Manufacturer
VISHAY
Type of thyristor
hockey-puck
Max. off-state voltage
1.8kV
Max. load current
660A
Load current
350A
Gate current
90/150mA
Case
A-PUK, TO200AB
Mounting
Press-Pack
Max. forward impulse current
5kA
Max. forward voltage
1.96V
Threshold on-voltage
1.08V
Manufacturer series
VS-ST180CxxC
Leads
connectors FASTON
Kind of package
bulk
Gross weight50 g
Certificates
See other products in this category: Button thyristors VISHAY,
See other products from this series.:
*
VS-ST180C18C1
0 in TME stock
Net price for quantities from 1 pcs - 187.91 USDGross price for quantities from 1 pcs - 187.91 USD
Net price for quantities from 3 pcs - 165.87 USDGross price for quantities from 3 pcs - 165.87 USD
Net price for quantities from 12 pcs - 153.11 USDGross price for quantities from 12 pcs - 153.11 USD
Net price for quantities from 24 pcs - 141.51 USDGross price for quantities from 24 pcs - 141.51 USD
Net price for quantities from 120 pcs - 132.23 USDGross price for quantities from 120 pcs - 132.23 USD
No. of pieces (Multiplicity: 1)