+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-ST280S06P0V

Thyristor: stud; 600V; Ifmax: 440A; 280A; Igt: 90/150mA; screw; bulk

Manufacturer: VISHAY

Manufacturer part number:
VS-ST280S06P0V
TME Symbol:
VS-ST280S06P0V

Specification

Manufacturer
VISHAY
Type of thyristor
stud
Max. off-state voltage
0.6kV
Max. load current
440A
Load current
280A
Gate current
90/150mA
Case
TO93, TO209AB
Mounting
screw
Max. forward impulse current
7.85kA
Fastening thread
3/4"-16UNF-2A
Manufacturer series
VS-ST280S
Kind of package
bulk
Gross weight280 g
Certificates
See other products in this category: Stud mounting thyristors VISHAY,
See other products from this series.:
*
VS-ST280S06P0V
0 in TME stock
Net price for quantities from 1 pcs - 148.58 USDGross price for quantities from 1 pcs - 148.58 USD
Net price for quantities from 3 pcs - 132.20 USDGross price for quantities from 3 pcs - 132.20 USD
Net price for quantities from 12 pcs - 121.68 USDGross price for quantities from 12 pcs - 121.68 USD
Net price for quantities from 24 pcs - 112.55 USDGross price for quantities from 24 pcs - 112.55 USD
Net price for quantities from 120 pcs - 104.60 USDGross price for quantities from 120 pcs - 104.60 USD
No. of pieces (Multiplicity: 1)