+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-ST300C04L0

Thyristor: hockey-puck; Urmax: 400V; Ifmax: 1115A; 560A; Press-Pack

Manufacturer: VISHAY

Manufacturer part number:
VS-ST300C04L0
TME Symbol:
VS-ST300C04L0

Specification

Manufacturer
VISHAY
Type of thyristor
hockey-puck
Max. off-state voltage
0.4kV
Max. load current
1.115kA
Load current
560A
Gate current
100/200mA
Case
B-PUK, TO200AC
Mounting
Press-Pack
Max. forward impulse current
8kA
Max. forward voltage
2.18V
Threshold on-voltage
0.97V
Manufacturer series
VS-ST300CL
Kind of package
bulk
Gross weight250 g
Certificates
See other products in this category: Button thyristors VISHAY,
See other products from this series.:
*
VS-ST300C04L0
0 in TME stock
Net price for quantities from 1 pcs - 170.18 USDGross price for quantities from 1 pcs - 170.18 USD
Net price for quantities from 3 pcs - 150.50 USDGross price for quantities from 3 pcs - 150.50 USD
Net price for quantities from 9 pcs - 136.61 USDGross price for quantities from 9 pcs - 136.61 USD
Net price for quantities from 18 pcs - 125.03 USDGross price for quantities from 18 pcs - 125.03 USD
No. of pieces (Multiplicity: 1)