+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-ST380C04C1

Thyristor: hockey-puck; Urmax: 400V; Ifmax: 1.9kA; 960A; Press-Pack

Manufacturer: VISHAY

Manufacturer part number:
VS-ST380C04C1
TME Symbol:
VS-ST380C04C1

Specification

Manufacturer
VISHAY
Type of thyristor
hockey-puck
Max. off-state voltage
0.4kV
Max. load current
1.9kA
Load current
960A
Gate current
100/200mA
Case
E-PUK, TO200AB
Mounting
Press-Pack
Max. forward impulse current
15kA
Max. forward voltage
1.6V
Threshold on-voltage
0.85V
Manufacturer series
VS-ST380C
Leads
connectors FASTON
Kind of package
bulk
Gross weight83 g
Certificates
See other products in this category: Button thyristors VISHAY,
See other products from this series.:
*
VS-ST380C04C1
0 in TME stock
Net price for quantities from 1 pcs - 156.59 USDGross price for quantities from 1 pcs - 156.59 USD
Net price for quantities from 3 pcs - 139.19 USDGross price for quantities from 3 pcs - 139.19 USD
Net price for quantities from 12 pcs - 127.59 USDGross price for quantities from 12 pcs - 127.59 USD
Net price for quantities from 24 pcs - 118.32 USDGross price for quantities from 24 pcs - 118.32 USD
Net price for quantities from 120 pcs - 109.96 USDGross price for quantities from 120 pcs - 109.96 USD
No. of pieces (Multiplicity: 1)