+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-ST650C22L1

Thyristor: hockey-puck; Urmax: 2.2kV; Ifmax: 1557A; 790A; bulk

Manufacturer: VISHAY

Manufacturer part number:
VS-ST650C22L1
TME Symbol:
VS-ST650C22L1

Specification

Manufacturer
VISHAY
Type of thyristor
hockey-puck
Max. off-state voltage
2.2kV
Max. load current
1557A
Load current
790A
Gate current
100/200mA
Case
B-PUK, TO200AC
Mounting
Press-Pack
Max. forward impulse current
10.1kA
Max. forward voltage
2.07V
Threshold on-voltage
1.04V
Manufacturer series
VS-ST650CxxL
Leads
connectors FASTON
Kind of package
bulk
Gross weight250 g
Certificates
See other products in this category: Button thyristors VISHAY,
See other products from this series.:
*
VS-ST650C22L1
0 in TME stock
Net price for quantities from 1 pcs - 272.58 USDGross price for quantities from 1 pcs - 272.58 USD
Net price for quantities from 3 pcs - 242.42 USDGross price for quantities from 3 pcs - 242.42 USD
Net price for quantities from 9 pcs - 220.39 USDGross price for quantities from 9 pcs - 220.39 USD
Net price for quantities from 18 pcs - 200.67 USDGross price for quantities from 18 pcs - 200.67 USD
No. of pieces (Multiplicity: 1)