+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 25.10.2026 at 02:00 AM - 03:00 AM (CET) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | VISHAY | |
Type of thyristor | hockey-puck | |
Max. off-state voltage | 1.4kV | |
Max. load current | 2kA | |
Load current | 990A | |
Gate current | 100/200mA | |
Case | B-PUK, TO200AC | |
Mounting | Press-Pack | |
Max. forward impulse current | 17.8kA | |
Max. forward voltage | 1.62V | |
Threshold on-voltage | 0.98V | |
Manufacturer series | VS-ST730CL | |
Leads | connectors FASTON | |
Kind of package | bulk |