+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-ST780C04L0L

Thyristor: hockey-puck; Urmax: 400V; Ifmax: 2.7kA; 1.35kA; 1kV/μs

Manufacturer: VISHAY

Manufacturer part number:
VS-ST780C04L0L
TME Symbol:
VS-ST780C04L0L

Specification

Manufacturer
VISHAY
Type of thyristor
hockey-puck
Max. off-state voltage
0.4kV
Max. load current
2.7kA
Load current
1.35kA
Gate current
100/200mA
Case
B-PUK, TO200AC
Mounting
Press-Pack
Max. forward impulse current
24.4kA
Max. forward voltage
1.31V
Threshold on-voltage
0.8V
Manufacturer series
VS-ST780CL
Pulse resistance
1kV/μs
Kind of package
bulk
Gross weight250 g
Certificates
See other products in this category: Button thyristors VISHAY,
See other products from this series.:
*
VS-ST780C04L0L
0 in TME stock
Net price for quantities from 1 pcs - 255.65 USDGross price for quantities from 1 pcs - 255.65 USD
Net price for quantities from 3 pcs - 227.50 USDGross price for quantities from 3 pcs - 227.50 USD
Net price for quantities from 9 pcs - 206.40 USDGross price for quantities from 9 pcs - 206.40 USD
Net price for quantities from 18 pcs - 187.63 USDGross price for quantities from 18 pcs - 187.63 USD
No. of pieces (Multiplicity: 1)