+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

VS-T40HFL20S05

Module: diode; single diode; 200V; If: 40A; D55/T-module; Ifsm: 400A


Manufacturer: VISHAY

Manufacturer part number:
VS-T40HFL20S05
TME Symbol:
VS-T40HFL20S05

Specification

Manufacturer
VISHAY
Type of semiconductor module
diode
Semiconductor structure
single diode
Max. off-state voltage
200V
Load current
40A
Case
D55/T-module
Max. forward voltage
1.6V
Max. forward impulse current
0.4kA
Electrical mounting
screw
Mechanical mounting
screw
Features of semiconductor devices
fast switching
Manufacturer series
T40HFL
Reverse recovery time
0.5µs
Gross weight54 g
Certificates
See other products in this category: Diode modules VISHAY,
See other products from this series.:
*
VS-T40HFL20S05
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 33.18 USDGross price for quantities from 1 pcs - 33.18 USD
Net price for quantities from 3 pcs - 29.27 USDGross price for quantities from 3 pcs - 29.27 USD
Net price for quantities from 10 pcs - 26.36 USDGross price for quantities from 10 pcs - 26.36 USD
Net price for quantities from 30 pcs - 24.58 USDGross price for quantities from 30 pcs - 24.58 USD
Net price for quantities from 100 pcs - 22.79 USDGross price for quantities from 100 pcs - 22.79 USD