+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | VISHAY | |
Type of semiconductor module | diode | |
Semiconductor structure | single diode | |
Max. off-state voltage | 0.8kV | |
Load current | 70A | |
Case | D55/T-module | |
Max. forward voltage | 1.73V | |
Max. forward impulse current | 700A | |
Electrical mounting | screw | |
Mechanical mounting | screw | |
Features of semiconductor devices | fast switching | |
Manufacturer series | T70HFL | |
Reverse recovery time | 0.5µs |