+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | VISHAY | |
Type of semiconductor module | diode | |
Semiconductor structure | single diode | |
Max. off-state voltage | 0.1kV | |
Load current | 85A | |
Case | D55/T-module | |
Max. forward voltage | 1.55V | |
Max. forward impulse current | 1.1kA | |
Electrical mounting | screw | |
Mechanical mounting | screw | |
Features of semiconductor devices | fast switching | |
Manufacturer series | T85HFL | |
Reverse recovery time | 200ns |