+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-T90RIA120S90

Module: thyristor; single thyristor; 1.2kV; 90A; Ifmax: 141A; screw

Manufacturer: VISHAY

Manufacturer part number:
VS-T90RIA120S90
TME Symbol:
VS-T90RIA120S90

Specification

Manufacturer
VISHAY
Type of semiconductor module
thyristor
Semiconductor structure
single thyristor
Max. off-state voltage
1.2kV
Load current
90A
Max. load current
141A
Case
D55/T-module
Max. forward voltage
1.55V
Threshold on-voltage
0.78V
Max. forward impulse current
1.78kA
Gate current
120mA
Electrical mounting
FASTON connectors, screw
Manufacturer series
VS-TxxRIA
Mechanical mounting
screw
Gross weight54 g
Certificates
See other products in this category: Thyristor modules VISHAY,
See other products from this series.:
*
VS-T90RIA120S90
0 in TME stock
Net price for quantities from 1 pcs - 64.72 USDGross price for quantities from 1 pcs - 64.72 USD
Net price for quantities from 3 pcs - 57.41 USDGross price for quantities from 3 pcs - 57.41 USD
Net price for quantities from 10 pcs - 53.24 USDGross price for quantities from 10 pcs - 53.24 USD
Net price for quantities from 30 pcs - 48.95 USDGross price for quantities from 30 pcs - 48.95 USD
Net price for quantities from 100 pcs - 45.47 USDGross price for quantities from 100 pcs - 45.47 USD
No. of pieces (Multiplicity: 1)