+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-VSKC250-08PBF

Module: diode; double,common cathode; 800V; If: 250A; MAGN-A-Pak


Manufacturer: VISHAY

Manufacturer part number:
VS-VSKC250-08PBF
TME Symbol:
VS-VSKC250-08PBF

Specification

Manufacturer
VISHAY
Type of semiconductor module
diode
Semiconductor structure
common cathode, double
Max. off-state voltage
0.8kV
Load current
250A
Case
MAGN-A-Pak
Max. forward voltage
1.29V
Max. forward impulse current
7.015kA
Electrical mounting
screw
Mechanical mounting
screw
Manufacturer series
VS-VSKC250
Gross weight800 g
Certificates
See other products in this category: Diode modules VISHAY,
See other products from this series.:
*
VS-VSKC250-08PBF
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 236.99 USDGross price for quantities from 1 pcs - 236.99 USD
Net price for quantities from 2 pcs - 213.95 USDGross price for quantities from 2 pcs - 213.95 USD
Net price for quantities from 4 pcs - 190.91 USDGross price for quantities from 4 pcs - 190.91 USD