+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-VSKCS440/030

Module: diode; double,common cathode; 30V; If: 440A; Ufmax: 0.93V


Manufacturer: VISHAY

Manufacturer part number:
VS-VSKCS440/030
TME Symbol:
VS-VSKCS440/030

Specification

Manufacturer
VISHAY
Type of semiconductor module
diode
Semiconductor structure
common cathode, double
Max. off-state voltage
30V
Load current
440A
Case
ADD-A-Pak, TO240AA
Max. forward voltage
0.93V
Max. forward impulse current
3kA
Electrical mounting
screw
Max. load current
440A
Mechanical mounting
screw
Features of semiconductor devices
Schottky
Gross weight75 g
Certificates
See other products in this category: Diode modules VISHAY,
*
VS-VSKCS440/030
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 68.06 USDGross price for quantities from 1 pcs - 68.06 USD
Net price for quantities from 3 pcs - 60.22 USDGross price for quantities from 3 pcs - 60.22 USD
Net price for quantities from 10 pcs - 54.07 USDGross price for quantities from 10 pcs - 54.07 USD
Net price for quantities from 30 pcs - 50.43 USDGross price for quantities from 30 pcs - 50.43 USD
Net price for quantities from 100 pcs - 46.78 USDGross price for quantities from 100 pcs - 46.78 USD