+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-VSKCU300/06PBF

Module: diode; double,common cathode; 600V; 300A; INT-A-Pak; screw

Manufacturer: VISHAY

Manufacturer part number:
VS-VSKCU300/06PBF
TME Symbol:
VS-VSKCU300/06PBF

Specification

Manufacturer
VISHAY
Type of semiconductor module
diode
Semiconductor structure
common cathode, double
Max. off-state voltage
0.6kV
Load current
300A
Case
INT-A-Pak
Max. forward voltage
1.73V
Electrical mounting
screw
Mechanical mounting
screw
Features of semiconductor devices
ultrafast switching
Technology
HEXFRED®
Gross weight300 g
Certificates
See other products in this category: Diode modules VISHAY,
*
VS-VSKCU300/06PBF
0 in TME stock
Net price for quantities from 1 pcs - 84.47 USDGross price for quantities from 1 pcs - 84.47 USD
Net price for quantities from 3 pcs - 75.70 USDGross price for quantities from 3 pcs - 75.70 USD
Net price for quantities from 6 pcs - 67.51 USDGross price for quantities from 6 pcs - 67.51 USD
Net price for quantities from 15 pcs - 62.95 USDGross price for quantities from 15 pcs - 62.95 USD
No. of pieces (Multiplicity: 1)