+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-VSKD270-04PBF

Module: diode; double series; 400V; If: 270A; MAGN-A-Pak; screw


Manufacturer: VISHAY

Manufacturer part number:
VS-VSKD270-04PBF
TME Symbol:
VS-VSKD270-04PBF

Specification

Manufacturer
VISHAY
Type of semiconductor module
diode
Semiconductor structure
double series
Max. off-state voltage
0.4kV
Load current
270A
Case
MAGN-A-Pak
Max. forward voltage
1.48V
Max. forward impulse current
8.92kA
Electrical mounting
screw
Mechanical mounting
screw
Manufacturer series
VS-VSKD270
Gross weight800 g
Certificates
See other products in this category: Diode modules VISHAY,
See other products from this series.:
*
VS-VSKD270-04PBF
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 274.25 USDGross price for quantities from 1 pcs - 274.25 USD
Net price for quantities from 2 pcs - 248.82 USDGross price for quantities from 2 pcs - 248.82 USD
Net price for quantities from 4 pcs - 222.28 USDGross price for quantities from 4 pcs - 222.28 USD