+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-VSKDS408/060

Module: diode; double series; 60V; If: 200Ax2; ADD-A-Pak,TO240AA


Manufacturer: VISHAY

Manufacturer part number:
VS-VSKDS408/060
TME Symbol:
VS-VSKDS408/060

Specification

Manufacturer
VISHAY
Type of semiconductor module
diode
Semiconductor structure
double series
Max. off-state voltage
60V
Load current
200A x2
Case
ADD-A-Pak, TO240AA
Max. forward voltage
1.02V
Max. forward impulse current
3.3kA
Electrical mounting
screw
Mechanical mounting
screw
Features of semiconductor devices
Schottky
Gross weight75 g
Certificates
See other products in this category: Diode modules VISHAY,
*
VS-VSKDS408/060
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 69.70 USDGross price for quantities from 1 pcs - 69.70 USD
Net price for quantities from 3 pcs - 61.58 USDGross price for quantities from 3 pcs - 61.58 USD
Net price for quantities from 10 pcs - 55.32 USDGross price for quantities from 10 pcs - 55.32 USD
Net price for quantities from 30 pcs - 51.59 USDGross price for quantities from 30 pcs - 51.59 USD
Net price for quantities from 100 pcs - 47.97 USDGross price for quantities from 100 pcs - 47.97 USD