+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | VISHAY | |
Type of semiconductor module | diode | |
Semiconductor structure | double series | |
Max. off-state voltage | 0.6kV | |
Load current | 300A | |
Case | INT-A-Pak | |
Max. forward voltage | 1.73V | |
Electrical mounting | screw | |
Mechanical mounting | screw | |
Features of semiconductor devices | ultrafast switching | |
Technology | HEXFRED® |