+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-VSKH230-12PBF

Module: diode-thyristor; 1.2kV; 230A; MAGN-A-Pak; Ufmax: 1.59V

Manufacturer: VISHAY

Manufacturer part number:
VS-VSKH230-12PBF
TME Symbol:
VS-VSKH230-12PBF

Specification

Manufacturer
VISHAY
Type of semiconductor module
diode-thyristor
Semiconductor structure
double series
Max. off-state voltage
1.2kV
Load current
230A
Case
MAGN-A-Pak
Max. forward voltage
1.59V
Max. forward impulse current
7.5kA
Gate current
200mA
Electrical mounting
FASTON connectors, screw
Max. load current
510A
Threshold on-voltage
1.03V
Mechanical mounting
screw
Manufacturer series
VS-VSKH230
Gross weight800 g
Certificates
See other products in this category: Diode - thyristor modules VISHAY,
See other products from this series.:
*
VS-VSKH230-12PBF
0 in TME stock
Net price for quantities from 1 pcs - 313.99 USDGross price for quantities from 1 pcs - 313.99 USD
Net price for quantities from 2 pcs - 278.97 USDGross price for quantities from 2 pcs - 278.97 USD
Net price for quantities from 6 pcs - 253.29 USDGross price for quantities from 6 pcs - 253.29 USD
Net price for quantities from 12 pcs - 229.95 USDGross price for quantities from 12 pcs - 229.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.