+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-VSKH26/04

Module: diode-thyristor; 400V; 27A; ADD-A-Pak,TO240AA; Ifsm: 400A

Manufacturer: VISHAY

Manufacturer part number:
VS-VSKH26/04
TME Symbol:
VS-VSKH26/04

Specification

Manufacturer
VISHAY
Type of semiconductor module
diode-thyristor
Semiconductor structure
double series
Max. off-state voltage
0.4kV
Load current
27A
Case
ADD-A-Pak, TO240AA
Max. forward voltage
1.65V
Max. forward impulse current
0.4kA
Gate current
150mA
Electrical mounting
FASTON connectors, screw
Max. load current
60A
Threshold on-voltage
0.86V
Mechanical mounting
screw
Manufacturer series
VS-VSKH26
Gross weight75 g
Certificates
See other products in this category: Diode - thyristor modules VISHAY,
See other products from this series.:
*
VS-VSKH26/04
0 in TME stock
Net price for quantities from 1 pcs - 45.52 USDGross price for quantities from 1 pcs - 45.52 USD
Net price for quantities from 3 pcs - 40.39 USDGross price for quantities from 3 pcs - 40.39 USD
Net price for quantities from 10 pcs - 37.47 USDGross price for quantities from 10 pcs - 37.47 USD
Net price for quantities from 30 pcs - 34.44 USDGross price for quantities from 30 pcs - 34.44 USD
Net price for quantities from 100 pcs - 31.99 USDGross price for quantities from 100 pcs - 31.99 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.