+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-VSKH41/04

Module: diode-thyristor; 400V; 45A; ADD-A-Pak,TO240AA; Ifsm: 850A

Manufacturer: VISHAY

Manufacturer part number:
VS-VSKH41/04
TME Symbol:
VS-VSKH41/04

Specification

Manufacturer
VISHAY
Type of semiconductor module
diode-thyristor
Semiconductor structure
double series
Max. off-state voltage
0.4kV
Load current
45A
Case
ADD-A-Pak, TO240AA
Max. forward voltage
1.81V
Max. forward impulse current
850A
Gate current
150mA
Electrical mounting
FASTON connectors, screw
Max. load current
100A
Threshold on-voltage
1.08V
Mechanical mounting
screw
Manufacturer series
VS-VSKH41
Gross weight75 g
Certificates
See other products in this category: Diode - thyristor modules VISHAY,
See other products from this series.:
*
VS-VSKH41/04
0 in TME stock
Net price for quantities from 1 pcs - 48.66 USDGross price for quantities from 1 pcs - 48.66 USD
Net price for quantities from 3 pcs - 43.17 USDGross price for quantities from 3 pcs - 43.17 USD
Net price for quantities from 10 pcs - 40.02 USDGross price for quantities from 10 pcs - 40.02 USD
Net price for quantities from 30 pcs - 36.88 USDGross price for quantities from 30 pcs - 36.88 USD
Net price for quantities from 100 pcs - 34.19 USDGross price for quantities from 100 pcs - 34.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.