+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | VISHAY | |
Type of semiconductor module | diode | |
Semiconductor structure | common anode, double | |
Max. off-state voltage | 2kV | |
Load current | 320A | |
Case | MAGN-A-Pak | |
Max. forward voltage | 1.28V | |
Max. forward impulse current | 10.11kA | |
Electrical mounting | screw | |
Mechanical mounting | screw | |
Manufacturer series | VS-VSKJ320 |