+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-VSKJ56/14

Module: diode; double,common anode; 1.4kV; If: 60A; Ufmax: 1.6V

Manufacturer: VISHAY

Manufacturer part number:
VS-VSKJ56/14
TME Symbol:
VS-VSKJ56/14

Specification

Manufacturer
VISHAY
Type of semiconductor module
diode
Semiconductor structure
common anode, double
Max. off-state voltage
1.4kV
Load current
60A
Case
ADD-A-Pak, TO240AA
Max. forward voltage
1.6V
Max. forward impulse current
1.3kA
Electrical mounting
screw
Mechanical mounting
screw
Manufacturer series
VS-VSKJ56
Gross weight75 g
Certificates
See other products in this category: Diode modules VISHAY,
See other products from this series.:
*
VS-VSKJ56/14
0 in TME stock
Net price for quantities from 1 pcs - 45.39 USDGross price for quantities from 1 pcs - 45.39 USD
Net price for quantities from 3 pcs - 40.18 USDGross price for quantities from 3 pcs - 40.18 USD
Net price for quantities from 10 pcs - 36.01 USDGross price for quantities from 10 pcs - 36.01 USD
Net price for quantities from 30 pcs - 33.69 USDGross price for quantities from 30 pcs - 33.69 USD
Net price for quantities from 100 pcs - 31.26 USDGross price for quantities from 100 pcs - 31.26 USD
No. of pieces (Multiplicity: 1)