+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-VSKJ91/14

Module: diode; double,common anode; 1.4kV; If: 100A; Ufmax: 1.55V


Manufacturer: VISHAY

Manufacturer part number:
VS-VSKJ91/14
TME Symbol:
VS-VSKJ91/14

Specification

Manufacturer
VISHAY
Type of semiconductor module
diode
Semiconductor structure
common anode, double
Max. off-state voltage
1.4kV
Load current
100A
Case
ADD-A-Pak, TO240AA
Max. forward voltage
1.55V
Max. forward impulse current
2.02kA
Electrical mounting
screw
Max. load current
100A
Mechanical mounting
screw
Manufacturer series
VS-VSKJ91
Gross weight75 g
Certificates
See other products in this category: Diode modules VISHAY,
See other products from this series.:
*
VS-VSKJ91/14
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 50.48 USDGross price for quantities from 1 pcs - 50.48 USD
Net price for quantities from 3 pcs - 44.66 USDGross price for quantities from 3 pcs - 44.66 USD
Net price for quantities from 10 pcs - 40.07 USDGross price for quantities from 10 pcs - 40.07 USD
Net price for quantities from 30 pcs - 37.39 USDGross price for quantities from 30 pcs - 37.39 USD
Net price for quantities from 100 pcs - 34.70 USDGross price for quantities from 100 pcs - 34.70 USD