+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-VSKL142/12PBF

Module: diode-thyristor; 1.2kV; 140A; INT-A-Pak; Ufmax: 1.55V

Manufacturer: VISHAY

Manufacturer part number:
VS-VSKL142/12PBF
TME Symbol:
VS-VSKL142/12PBF

Specification

Manufacturer
VISHAY
Type of semiconductor module
diode-thyristor
Semiconductor structure
double series
Max. off-state voltage
1.2kV
Load current
140A
Case
INT-A-Pak
Max. forward voltage
1.55V
Max. forward impulse current
4.5kA
Gate current
150mA
Electrical mounting
FASTON connectors, screw
Max. load current
310A
Threshold on-voltage
0.83V
Mechanical mounting
screw
Manufacturer series
VS-VSKL142
Gross weight300 g
Certificates
See other products in this category: Diode - thyristor modules VISHAY,
See other products from this series.:
*
VS-VSKL142/12PBF
0 in TME stock
Net price for quantities from 1 pcs - 109.57 USDGross price for quantities from 1 pcs - 109.57 USD
Net price for quantities from 3 pcs - 97.16 USDGross price for quantities from 3 pcs - 97.16 USD
Net price for quantities from 10 pcs - 90.02 USDGross price for quantities from 10 pcs - 90.02 USD
Net price for quantities from 30 pcs - 82.88 USDGross price for quantities from 30 pcs - 82.88 USD
Net price for quantities from 150 pcs - 77.02 USDGross price for quantities from 150 pcs - 77.02 USD
No. of pieces (Multiplicity: 1)