+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-VSKL41/14

Module: diode-thyristor; 1.4kV; 45A; ADD-A-Pak,TO240AA; Ifsm: 850A

Manufacturer: VISHAY

Manufacturer part number:
VS-VSKL41/14
TME Symbol:
VS-VSKL41/14

Specification

Manufacturer
VISHAY
Type of semiconductor module
diode-thyristor
Semiconductor structure
double series
Max. off-state voltage
1.4kV
Load current
45A
Case
ADD-A-Pak, TO240AA
Max. forward voltage
1.81V
Max. forward impulse current
850A
Gate current
150mA
Electrical mounting
FASTON connectors, screw
Max. load current
100A
Threshold on-voltage
1.08V
Mechanical mounting
screw
Manufacturer series
VS-VSKL41
Gross weight75 g
Certificates
See other products in this category: Diode - thyristor modules VISHAY,
See other products from this series.:
*
VS-VSKL41/14
0 in TME stock
Net price for quantities from 1 pcs - 51.60 USDGross price for quantities from 1 pcs - 51.60 USD
Net price for quantities from 3 pcs - 45.75 USDGross price for quantities from 3 pcs - 45.75 USD
Net price for quantities from 10 pcs - 42.36 USDGross price for quantities from 10 pcs - 42.36 USD
Net price for quantities from 30 pcs - 39.08 USDGross price for quantities from 30 pcs - 39.08 USD
Net price for quantities from 100 pcs - 36.27 USDGross price for quantities from 100 pcs - 36.27 USD
No. of pieces (Multiplicity: 1)