+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-VSKL500-16PBF

Module: diode-thyristor; 1.6kV; 500A; Super MAGN-A-Pak; Igt: 200mA

Manufacturer: VISHAY

Manufacturer part number:
VS-VSKL500-16PBF
TME Symbol:
VS-VSKL500-16PBF

Specification

Manufacturer
VISHAY
Type of semiconductor module
diode-thyristor
Semiconductor structure
double series
Max. off-state voltage
1.6kV
Load current
500A
Case
Super MAGN-A-Pak
Max. forward voltage
1.5V
Max. forward impulse current
17.8kA
Gate current
200mA
Electrical mounting
FASTON connectors, screw
Max. load current
785A
Threshold on-voltage
0.85V
Mechanical mounting
screw
Manufacturer series
VS-VSKL500
Gross weight1.5 kg
Certificates
See other products in this category: Diode - thyristor modules VISHAY,
See other products from this series.:
*
VS-VSKL500-16PBF
0 in TME stock
Net price for quantities from 1 pcs - 507.54 USDGross price for quantities from 1 pcs - 507.54 USD
Net price for quantities from 3 pcs - 435.20 USDGross price for quantities from 3 pcs - 435.20 USD
Net price for quantities from 10 pcs - 406.03 USDGross price for quantities from 10 pcs - 406.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.