+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-VSKL56/10

Module: diode-thyristor; 1kV; 60A; ADD-A-Pak,TO240AA; Ufmax: 1.7V

Manufacturer: VISHAY

Manufacturer part number:
VS-VSKL56/10
TME Symbol:
VS-VSKL56/10

Specification

Manufacturer
VISHAY
Type of semiconductor module
diode-thyristor
Semiconductor structure
double series
Max. off-state voltage
1kV
Load current
60A
Case
ADD-A-Pak, TO240AA
Max. forward voltage
1.7V
Max. forward impulse current
1.2kA
Gate current
150mA
Electrical mounting
FASTON connectors, screw
Max. load current
135A
Threshold on-voltage
0.91V
Mechanical mounting
screw
Manufacturer series
VS-VSKL56
Gross weight75 g
Certificates
See other products in this category: Diode - thyristor modules VISHAY,
See other products from this series.:
*
VS-VSKL56/10
0 in TME stock
Net price for quantities from 1 pcs - 50.57 USDGross price for quantities from 1 pcs - 50.57 USD
Net price for quantities from 3 pcs - 44.84 USDGross price for quantities from 3 pcs - 44.84 USD
Net price for quantities from 10 pcs - 41.56 USDGross price for quantities from 10 pcs - 41.56 USD
Net price for quantities from 30 pcs - 38.28 USDGross price for quantities from 30 pcs - 38.28 USD
Net price for quantities from 100 pcs - 35.59 USDGross price for quantities from 100 pcs - 35.59 USD
No. of pieces (Multiplicity: 1)