+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-VSKL71/16

Module: diode-thyristor; 1.6kV; 75A; ADD-A-Pak,TO240AA; Igt: 150mA

Manufacturer: VISHAY

Manufacturer part number:
VS-VSKL71/16
TME Symbol:
VS-VSKL71/16

Specification

Manufacturer
VISHAY
Type of semiconductor module
diode-thyristor
Semiconductor structure
double series
Max. off-state voltage
1.6kV
Load current
75A
Case
ADD-A-Pak, TO240AA
Max. forward voltage
1.72V
Max. forward impulse current
1.3kA
Gate current
150mA
Electrical mounting
FASTON connectors, screw
Max. load current
165A
Threshold on-voltage
0.96V
Mechanical mounting
screw
Manufacturer series
VS-VSKL71
Gross weight75 g
Certificates
See other products in this category: Diode - thyristor modules VISHAY,
See other products from this series.:
*
VS-VSKL71/16
0 in TME stock
Net price for quantities from 1 pcs - 56.60 USDGross price for quantities from 1 pcs - 56.60 USD
Net price for quantities from 3 pcs - 50.22 USDGross price for quantities from 3 pcs - 50.22 USD
Net price for quantities from 10 pcs - 46.51 USDGross price for quantities from 10 pcs - 46.51 USD
Net price for quantities from 30 pcs - 42.80 USDGross price for quantities from 30 pcs - 42.80 USD
Net price for quantities from 100 pcs - 39.79 USDGross price for quantities from 100 pcs - 39.79 USD
No. of pieces (Multiplicity: 1)