+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-VSKL91/10

Module: diode-thyristor; 1kV; 95A; ADD-A-Pak,TO240AA; Ufmax: 1.73V

Manufacturer: VISHAY

Manufacturer part number:
VS-VSKL91/10
TME Symbol:
VS-VSKL91/10

Specification

Manufacturer
VISHAY
Type of semiconductor module
diode-thyristor
Semiconductor structure
double series
Max. off-state voltage
1kV
Load current
95A
Case
ADD-A-Pak, TO240AA
Max. forward voltage
1.73V
Max. forward impulse current
2kA
Gate current
150mA
Electrical mounting
FASTON connectors, screw
Max. load current
210A
Threshold on-voltage
0.97V
Mechanical mounting
screw
Manufacturer series
VS-VSKL91
Gross weight75 g
Certificates
See other products in this category: Diode - thyristor modules VISHAY,
See other products from this series.:
*
VS-VSKL91/10
0 in TME stock
Net price for quantities from 1 pcs - 56.18 USDGross price for quantities from 1 pcs - 56.18 USD
Net price for quantities from 3 pcs - 49.73 USDGross price for quantities from 3 pcs - 49.73 USD
Net price for quantities from 10 pcs - 46.09 USDGross price for quantities from 10 pcs - 46.09 USD
Net price for quantities from 30 pcs - 42.46 USDGross price for quantities from 30 pcs - 42.46 USD
Net price for quantities from 100 pcs - 39.41 USDGross price for quantities from 100 pcs - 39.41 USD
No. of pieces (Multiplicity: 1)