+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-VSKN105/08

Module: diode-thyristor; 800V; 105A; ADD-A-Pak,TO240AA; Ifsm: 2kA

Manufacturer: VISHAY

Manufacturer part number:
VS-VSKN105/08
TME Symbol:
VS-VSKN105/08

Specification

Manufacturer
VISHAY
Type of semiconductor module
diode-thyristor
Semiconductor structure
common anode, double
Max. off-state voltage
0.8kV
Load current
105A
Case
ADD-A-Pak, TO240AA
Max. forward voltage
1.8V
Max. forward impulse current
2kA
Gate current
150mA
Electrical mounting
FASTON connectors, screw
Max. load current
235A
Threshold on-voltage
0.98V
Mechanical mounting
screw
Manufacturer series
VS-VSKN105
Gross weight75 g
Certificates
See other products in this category: Diode - thyristor modules VISHAY,
See other products from this series.:
*
VS-VSKN105/08
0 in TME stock
Net price for quantities from 1 pcs - 50.69 USDGross price for quantities from 1 pcs - 50.69 USD
Net price for quantities from 3 pcs - 44.95 USDGross price for quantities from 3 pcs - 44.95 USD
Net price for quantities from 10 pcs - 41.68 USDGross price for quantities from 10 pcs - 41.68 USD
Net price for quantities from 30 pcs - 38.40 USDGross price for quantities from 30 pcs - 38.40 USD
Net price for quantities from 100 pcs - 35.59 USDGross price for quantities from 100 pcs - 35.59 USD
No. of pieces (Multiplicity: 1)