+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-VSKT105/06

Module: thyristor; double series; 600V; 105A; Ifmax: 235A; Ifsm: 2kA


Manufacturer: VISHAY

Manufacturer part number:
VS-VSKT105/06
TME Symbol:
VS-VSKT105/06

Specification

Manufacturer
VISHAY
Type of semiconductor module
thyristor
Semiconductor structure
double series
Max. off-state voltage
0.6kV
Load current
105A
Max. load current
235A
Case
ADD-A-Pak, TO240AA
Max. forward voltage
1.8V
Threshold on-voltage
0.98V
Max. forward impulse current
2kA
Gate current
150mA
Electrical mounting
FASTON connectors, screw
Manufacturer series
VS-VSKT105
Mechanical mounting
screw
Gross weight75 g
Certificates
See other products in this category: Thyristor modules VISHAY,
See other products from this series.:
*
VS-VSKT105/06
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 54.22 USDGross price for quantities from 1 pcs - 54.22 USD
Net price for quantities from 3 pcs - 48.13 USDGross price for quantities from 3 pcs - 48.13 USD
Net price for quantities from 10 pcs - 44.59 USDGross price for quantities from 10 pcs - 44.59 USD
Net price for quantities from 30 pcs - 41.05 USDGross price for quantities from 30 pcs - 41.05 USD
Net price for quantities from 100 pcs - 38.17 USDGross price for quantities from 100 pcs - 38.17 USD