+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-VSKT105/16

Module: thyristor; double series; 1.6kV; 105A; Ifmax: 235A; screw


Manufacturer: VISHAY

Manufacturer part number:
VS-VSKT105/16
TME Symbol:
VS-VSKT105/16

Specification

Manufacturer
VISHAY
Type of semiconductor module
thyristor
Semiconductor structure
double series
Max. off-state voltage
1.6kV
Load current
105A
Max. load current
235A
Case
ADD-A-Pak, TO240AA
Max. forward voltage
1.8V
Threshold on-voltage
0.98V
Max. forward impulse current
2kA
Gate current
150mA
Electrical mounting
FASTON connectors, screw
Manufacturer series
VS-VSKT105
Mechanical mounting
screw
Gross weight77.8 g
Certificates
See other products in this category: Thyristor modules VISHAY,
See other products from this series.:
*
VS-VSKT105/16
13 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 44.92 USDGross price for quantities from 1 pcs - 44.92 USD
Net price for quantities from 5 pcs - 40.34 USDGross price for quantities from 5 pcs - 40.34 USD
Net price for quantities from 10 pcs - 38.93 USDGross price for quantities from 10 pcs - 38.93 USD
Packaging method by the manufacturer:Cardboard = 10 pcs