+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-VSKT162/14PBF

Module: thyristor; double series; 1.4kV; 160A; Ifmax: 355A; screw

Manufacturer: VISHAY

Manufacturer part number:
VS-VSKT162/14PBF
TME Symbol:
VS-VSKT162/14PBF

Specification

Manufacturer
VISHAY
Type of semiconductor module
thyristor
Semiconductor structure
double series
Max. off-state voltage
1.4kV
Load current
160A
Max. load current
355A
Case
INT-A-Pak
Max. forward voltage
1.54V
Threshold on-voltage
0.8V
Max. forward impulse current
4.87kA
Gate current
150mA
Electrical mounting
FASTON connectors, screw
Manufacturer series
VS-VSKT162
Mechanical mounting
screw
Gross weight300 g
Certificates
See other products in this category: Thyristor modules VISHAY,
See other products from this series.:
*
VS-VSKT162/14PBF
0 in TME stock
Net price for quantities from 1 pcs - 122.39 USDGross price for quantities from 1 pcs - 122.39 USD
Net price for quantities from 3 pcs - 108.65 USDGross price for quantities from 3 pcs - 108.65 USD
Net price for quantities from 10 pcs - 100.69 USDGross price for quantities from 10 pcs - 100.69 USD
Net price for quantities from 30 pcs - 92.72 USDGross price for quantities from 30 pcs - 92.72 USD
Net price for quantities from 150 pcs - 86.14 USDGross price for quantities from 150 pcs - 86.14 USD
No. of pieces (Multiplicity: 1)