+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-VSKT41/04

Module: thyristor; double series; 400V; 45A; Ifmax: 100A; Ifsm: 850A

Manufacturer: VISHAY

Manufacturer part number:
VS-VSKT41/04
TME Symbol:
VS-VSKT41/04

Specification

Manufacturer
VISHAY
Type of semiconductor module
thyristor
Semiconductor structure
double series
Max. off-state voltage
0.4kV
Load current
45A
Max. load current
100A
Case
ADD-A-Pak, TO240AA
Max. forward voltage
1.81V
Threshold on-voltage
1.08V
Max. forward impulse current
850A
Gate current
150mA
Electrical mounting
FASTON connectors, screw
Manufacturer series
VS-VSKT41
Mechanical mounting
screw
Gross weight75 g
Certificates
See other products in this category: Thyristor modules VISHAY,
See other products from this series.:
*
VS-VSKT41/04
0 in TME stock
Net price for quantities from 1 pcs - 50.66 USDGross price for quantities from 1 pcs - 50.66 USD
Net price for quantities from 3 pcs - 44.93 USDGross price for quantities from 3 pcs - 44.93 USD
Net price for quantities from 10 pcs - 41.65 USDGross price for quantities from 10 pcs - 41.65 USD
Net price for quantities from 30 pcs - 38.38 USDGross price for quantities from 30 pcs - 38.38 USD
Net price for quantities from 100 pcs - 35.69 USDGross price for quantities from 100 pcs - 35.69 USD
No. of pieces (Multiplicity: 1)