+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

VS-VSKT56/12

Module: thyristor; double series; 1.2kV; 60A; Ifmax: 135A; screw


Manufacturer: VISHAY

Manufacturer part number:
VS-VSKT56/12
TME Symbol:
VS-VSKT56/12

Specification

Manufacturer
VISHAY
Type of semiconductor module
thyristor
Semiconductor structure
double series
Max. off-state voltage
1.2kV
Load current
60A
Max. load current
135A
Case
ADD-A-Pak, TO240AA
Max. forward voltage
1.7V
Threshold on-voltage
0.91V
Max. forward impulse current
1.2kA
Gate current
150mA
Electrical mounting
FASTON connectors, screw
Mechanical mounting
screw
Gross weight69.29 g
Certificates
See other products in this category: Thyristor modules VISHAY,
*
VS-VSKT56/12
21 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 40.37 USDGross price for quantities from 1 pcs - 40.37 USD
Net price for quantities from 5 pcs - 35.86 USDGross price for quantities from 5 pcs - 35.86 USD
Net price for quantities from 10 pcs - 28.48 USDGross price for quantities from 10 pcs - 28.48 USD
Packaging method by the manufacturer:Cardboard = 10 pcs