+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-VSKU26/12

Module: thyristor; double,common cathode; 1.2kV; 27A; Ifmax: 60A

Manufacturer: VISHAY

Manufacturer part number:
VS-VSKU26/12
TME Symbol:
VS-VSKU26/12

Specification

Manufacturer
VISHAY
Type of semiconductor module
thyristor
Semiconductor structure
common cathode, double
Max. off-state voltage
1.2kV
Load current
27A
Max. load current
60A
Case
ADD-A-Pak, TO240AA
Max. forward voltage
1.65V
Threshold on-voltage
0.86V
Max. forward impulse current
0.4kA
Gate current
150mA
Electrical mounting
FASTON connectors, screw
Manufacturer series
VS-VSKU26
Mechanical mounting
screw
Gross weight75 g
Certificates
See other products in this category: Thyristor modules VISHAY,
See other products from this series.:
*
VS-VSKU26/12
0 in TME stock
Net price for quantities from 1 pcs - 45.71 USDGross price for quantities from 1 pcs - 45.71 USD
Net price for quantities from 3 pcs - 40.48 USDGross price for quantities from 3 pcs - 40.48 USD
Net price for quantities from 10 pcs - 37.58 USDGross price for quantities from 10 pcs - 37.58 USD
Net price for quantities from 30 pcs - 34.57 USDGross price for quantities from 30 pcs - 34.57 USD
Net price for quantities from 100 pcs - 32.13 USDGross price for quantities from 100 pcs - 32.13 USD
No. of pieces (Multiplicity: 1)