+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-VSKU56/14

Module: thyristor; double,common cathode; 1.4kV; 60A; Ifmax: 95A

Manufacturer: VISHAY

Manufacturer part number:
VS-VSKU56/14
TME Symbol:
VS-VSKU56/14

Specification

Manufacturer
VISHAY
Type of semiconductor module
thyristor
Semiconductor structure
common cathode, double
Max. off-state voltage
1.4kV
Load current
60A
Max. load current
95A
Case
ADD-A-Pak, TO240AA
Max. forward voltage
1.7V
Threshold on-voltage
0.91V
Max. forward impulse current
1.2kA
Gate current
150mA
Electrical mounting
FASTON connectors, screw
Manufacturer series
VS-VSKU56
Mechanical mounting
screw
Gross weight75 g
Certificates
See other products in this category: Thyristor modules VISHAY,
See other products from this series.:
*
VS-VSKU56/14
0 in TME stock
Net price for quantities from 1 pcs - 51.62 USDGross price for quantities from 1 pcs - 51.62 USD
Net price for quantities from 3 pcs - 45.71 USDGross price for quantities from 3 pcs - 45.71 USD
Net price for quantities from 10 pcs - 42.46 USDGross price for quantities from 10 pcs - 42.46 USD
Net price for quantities from 30 pcs - 39.09 USDGross price for quantities from 30 pcs - 39.09 USD
Net price for quantities from 100 pcs - 36.31 USDGross price for quantities from 100 pcs - 36.31 USD
No. of pieces (Multiplicity: 1)