+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-VSKV105/04

Module: thyristor; double,common anode; 400V; 105A; Ifmax: 165A

Manufacturer: VISHAY

Manufacturer part number:
VS-VSKV105/04
TME Symbol:
VS-VSKV105/04

Specification

Manufacturer
VISHAY
Type of semiconductor module
thyristor
Semiconductor structure
common anode, double
Max. off-state voltage
0.4kV
Load current
105A
Max. load current
165A
Case
ADD-A-Pak, TO240AA
Max. forward voltage
1.8V
Threshold on-voltage
0.98V
Max. forward impulse current
2kA
Gate current
150mA
Electrical mounting
FASTON connectors, screw
Manufacturer series
VS-VSKV105
Mechanical mounting
screw
Gross weight75 g
Certificates
See other products in this category: Thyristor modules VISHAY,
See other products from this series.:
*
VS-VSKV105/04
0 in TME stock
Net price for quantities from 1 pcs - 55.26 USDGross price for quantities from 1 pcs - 55.26 USD
Net price for quantities from 3 pcs - 48.93 USDGross price for quantities from 3 pcs - 48.93 USD
Net price for quantities from 10 pcs - 45.42 USDGross price for quantities from 10 pcs - 45.42 USD
Net price for quantities from 30 pcs - 41.79 USDGross price for quantities from 30 pcs - 41.79 USD
Net price for quantities from 100 pcs - 38.87 USDGross price for quantities from 100 pcs - 38.87 USD
No. of pieces (Multiplicity: 1)